
CA06R16S-8P | |
|---|---|
DigiKey Part Number | 5664-CA06R16S-8P-ND |
Manufacturer | |
Manufacturer Product Number | CA06R16S-8P |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert 16S-8 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,12000 € | 50,12 € |
| 5 | 43,15800 € | 215,79 € |
| 10 | 37,89700 € | 378,97 € |
| Unit Price without VAT: | 50,12000 € |
|---|---|
| Unit Price with VAT: | 59,64280 € |

