
CA06COMPG20-33S | |
|---|---|
DigiKey Part Number | 5664-CA06COMPG20-33S-ND |
Manufacturer | |
Manufacturer Product Number | CA06COMPG20-33S |
Description | CONN PLUG FMALE 11P SOLDER CUP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 11 | Current Rating (Amps) 22A |
Shell Size - Insert 20-33 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy and Zinc Die Cast, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,71000 € | 54,71 € |
| 5 | 47,11000 € | 235,55 € |
| 10 | 41,36500 € | 413,65 € |
| Unit Price without VAT: | 54,71000 € |
|---|---|
| Unit Price with VAT: | 65,10490 € |

