
CA06COMPG20-11PB01 | |
|---|---|
DigiKey Part Number | 5664-CA06COMPG20-11PB01-ND |
Manufacturer | |
Manufacturer Product Number | CA06COMPG20-11PB01 |
Description | CONN PLUG MALE 13P SILVER CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 13 | Shielding |
Shell Size - Insert 20-11 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,78000 € | 50,78 € |
| 5 | 43,72800 € | 218,64 € |
| 10 | 38,39800 € | 383,98 € |
| Unit Price without VAT: | 50,78000 € |
|---|---|
| Unit Price with VAT: | 60,42820 € |

