
CA06COME28-22PB01 | |
|---|---|
DigiKey Part Number | 5664-CA06COME28-22PB01-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME28-22PB01 |
Description | CONN PLUG MALE 6POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert 28-22 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.933" (23.70mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,91000 € | 111,91 € |
| 5 | 96,36200 € | 481,81 € |
| 10 | 84,61600 € | 846,16 € |
| Unit Price without VAT: | 111,91000 € |
|---|---|
| Unit Price with VAT: | 133,17290 € |

