
CA06COME28-15PWB | |
|---|---|
DigiKey Part Number | 5664-CA06COME28-15PWB-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME28-15PWB |
Description | CONN PLUG MALE 35P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 35 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.933" (23.70mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,79000 € | 117,79 € |
| 5 | 101,42800 € | 507,14 € |
| 10 | 89,05300 € | 890,53 € |
| Unit Price without VAT: | 117,79000 € |
|---|---|
| Unit Price with VAT: | 140,17010 € |

