
CA06COME20-29PB01F42 | |
|---|---|
DigiKey Part Number | 5664-CA06COME20-29PB01F42-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME20-29PB01F42 |
Description | CONN PLUG MALE 17P SILVER CRIMP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 17 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.748" (19.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,44000 € | 30,44 € |
| 5 | 26,22000 € | 131,10 € |
| 10 | 23,02400 € | 230,24 € |
| Unit Price without VAT: | 30,44000 € |
|---|---|
| Unit Price with VAT: | 36,22360 € |

