
CA02COME28A51PB | |
|---|---|
DigiKey Part Number | 5664-CA02COME28A51PB-ND |
Manufacturer | |
Manufacturer Product Number | CA02COME28A51PB |
Description | CONN RCPT MALE 43P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 43 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-A51 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,69000 € | 75,69 € |
| 10 | 69,19900 € | 691,99 € |
| 25 | 65,45920 € | 1.636,48 € |
| 50 | 60,54680 € | 3.027,34 € |
| 100 | 57,66570 € | 5.766,57 € |
| Unit Price without VAT: | 75,69000 € |
|---|---|
| Unit Price with VAT: | 90,07110 € |

