
CA02COME28-12PB | |
|---|---|
DigiKey Part Number | 5664-CA02COME28-12PB-ND |
Manufacturer | |
Manufacturer Product Number | CA02COME28-12PB |
Description | CONN RCPT MALE 26P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 26 | Shielding |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,09000 € | 76,09 € |
| 10 | 69,56400 € | 695,64 € |
| 25 | 65,80760 € | 1.645,19 € |
| 50 | 60,86980 € | 3.043,49 € |
| 100 | 57,97170 € | 5.797,17 € |
| Unit Price without VAT: | 76,09000 € |
|---|---|
| Unit Price with VAT: | 90,54710 € |

