
CA02COME20-27PB01F0 | |
|---|---|
DigiKey Part Number | 5664-CA02COME20-27PB01F0-ND |
Manufacturer | |
Manufacturer Product Number | CA02COME20-27PB01F0 |
Description | CONN RCPT HSNG MALE 14POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount Strain Relief |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy and Zinc Die Cast |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Strain Relief |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 20-27 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polychloroprene |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,80000 € | 17,80 € |
| 5 | 15,32400 € | 76,62 € |
| 10 | 13,45400 € | 134,54 € |
| Unit Price without VAT: | 17,80000 € |
|---|---|
| Unit Price with VAT: | 21,18200 € |

