
CA02COME10SL-3SB | |
|---|---|
DigiKey Part Number | 5664-CA02COME10SL-3SB-ND |
Manufacturer | |
Manufacturer Product Number | CA02COME10SL-3SB |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 3 | Shielding |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 10 | 10,60700 € | 106,07 € |
| 25 | 10,03720 € | 250,93 € |
| 50 | 9,28100 € | 464,05 € |
| 100 | 8,83900 € | 883,90 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 13,80400 € |

