
BACC63DC15-19PNH | |
|---|---|
DigiKey Part Number | 5664-BACC63DC15-19PNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63DC15-19PNH |
Description | BACC 19C 19#20 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,41000 € | 113,41 € |
| 5 | 97,66200 € | 488,31 € |
| 10 | 85,74600 € | 857,46 € |
| Unit Price without VAT: | 113,41000 € |
|---|---|
| Unit Price with VAT: | 134,95790 € |

