
BACC63DB13-8SNH | |
|---|---|
DigiKey Part Number | 5664-BACC63DB13-8SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63DB13-8SNH |
Description | BACC 8C 8#20 SKT PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Features Coupling Nut |
Shell Size - Insert 13-8 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,61000 € | 172,61 € |
| 5 | 148,64000 € | 743,20 € |
| 10 | 130,51100 € | 1.305,11 € |
| Unit Price without VAT: | 172,61000 € |
|---|---|
| Unit Price with VAT: | 205,40590 € |

