
BACC63DB13-4SNH | |
|---|---|
DigiKey Part Number | 5664-BACC63DB13-4SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63DB13-4SNH |
Description | BACC 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Coupling Nut |
Shell Size - Insert 13-4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,77000 € | 171,77 € |
| 5 | 147,91600 € | 739,58 € |
| 10 | 129,88200 € | 1.298,82 € |
| Unit Price without VAT: | 171,77000 € |
|---|---|
| Unit Price with VAT: | 204,40630 € |

