
BACC63CU25-24SNH | |
|---|---|
DigiKey Part Number | 5664-BACC63CU25-24SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU25-24SNH |
Description | BACC 24C 12#16, 12#12 SKT RECP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 24 | Shielding Unshielded |
Shell Size - Insert 25-24 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (12), 16 (12) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,63000 € | 90,63 € |
| 5 | 78,04600 € | 390,23 € |
| 10 | 68,52700 € | 685,27 € |
| Unit Price without VAT: | 90,63000 € |
|---|---|
| Unit Price with VAT: | 107,84970 € |

