
BACC63CU15D18SNH | |
|---|---|
DigiKey Part Number | 5664-BACC63CU15D18SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU15D18SNH |
Description | BACC 18C 18#20 SKT RECP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 18 | Shielding Unshielded |
Shell Size - Insert 15-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,93000 € | 50,93 € |
| 5 | 43,86400 € | 219,32 € |
| 10 | 38,50900 € | 385,09 € |
| Unit Price without VAT: | 50,93000 € |
|---|---|
| Unit Price with VAT: | 60,60670 € |

