Image for BACC63CT9-98SNH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BACC63CT9-98SNH

DigiKey Part Number
5664-BACC63CT9-98SNH-ND
Manufacturer
Manufacturer Product Number
BACC63CT9-98SNH
Description
BACC 3C 3#20 SKT PLUG
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Souriau-Sunbank by Eaton
Primary Material
Composite
Series
Shell Material
Composite
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
3
Shielding
Unshielded
Shell Size - Insert
9-98
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
20
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 200°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,82000 €56,82 €
548,92800 €244,64 €
1042,96200 €429,62 €
Unit Price without VAT:56,82000 €
Unit Price with VAT:67,61580 €