
BACC63CT21D39SNH | |
|---|---|
DigiKey Part Number | 5664-BACC63CT21D39SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT21D39SNH |
Description | BACC 39C 2#16, 37#20 SKT PLUG |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 39 | Shielding Unshielded |
Shell Size - Insert 21-39 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (37) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,98000 € | 85,98 € |
| 5 | 74,04400 € | 370,22 € |
| 10 | 65,00900 € | 650,09 € |
| Unit Price without VAT: | 85,98000 € |
|---|---|
| Unit Price with VAT: | 102,31620 € |

