
BACC63CT17D26SNH | |
|---|---|
DigiKey Part Number | 5664-BACC63CT17D26SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT17D26SNH |
Description | BACC 26C 26#20 SKT PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 26 | Shielding Unshielded |
Shell Size - Insert 17-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,35000 € | 78,35 € |
| 5 | 67,46600 € | 337,33 € |
| 10 | 59,23800 € | 592,38 € |
| Unit Price without VAT: | 78,35000 € |
|---|---|
| Unit Price with VAT: | 93,23650 € |

