
AIT6AA28-21SC | |
|---|---|
DigiKey Part Number | 5664-AIT6AA28-21SC-ND |
Manufacturer | |
Manufacturer Product Number | AIT6AA28-21SC |
Description | CONN PLUG FMALE 37P SILVER CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 37 | Shielding |
Shell Size - Insert 28-21 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 € | 97,43 € |
| 5 | 83,90200 € | 419,51 € |
| 10 | 73,66900 € | 736,69 € |
| Unit Price without VAT: | 97,43000 € |
|---|---|
| Unit Price with VAT: | 115,94170 € |

