
AIT6A22-14PC | |
|---|---|
DigiKey Part Number | 5664-AIT6A22-14PC-ND |
Manufacturer | |
Manufacturer Product Number | AIT6A22-14PC |
Description | CONN PLUG MALE 19P SILVER CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-14 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 € | 40,63 € |
| 10 | 38,30500 € | 383,05 € |
| 25 | 36,23120 € | 905,78 € |
| 50 | 33,52000 € | 1.676,00 € |
| 100 | 31,92220 € | 3.192,22 € |
| Unit Price without VAT: | 40,63000 € |
|---|---|
| Unit Price with VAT: | 48,34970 € |

