
AIT6-22-14PS | |
|---|---|
DigiKey Part Number | 5664-AIT6-22-14PS-ND |
Manufacturer | |
Manufacturer Product Number | AIT6-22-14PS |
Description | CONN PLUG MALE 19P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-14 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,48000 € | 29,48 € |
| 10 | 27,80000 € | 278,00 € |
| 25 | 26,29600 € | 657,40 € |
| 50 | 24,32420 € | 1.216,21 € |
| 100 | 23,16830 € | 2.316,83 € |
| Unit Price without VAT: | 29,48000 € |
|---|---|
| Unit Price with VAT: | 35,08120 € |

