
AIT6-20-33PS | |
|---|---|
DigiKey Part Number | 5664-AIT6-20-33PS-ND |
Manufacturer | |
Manufacturer Product Number | AIT6-20-33PS |
Description | CONN PLUG MALE 11P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 11 | Shielding |
Shell Size - Insert 20-33 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 € | 24,56 € |
| 5 | 21,15400 € | 105,77 € |
| 10 | 18,57000 € | 185,70 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 29,22640 € |

