
AIT6-20-17P0 | |
|---|---|
DigiKey Part Number | 5664-AIT6-20-17P0-ND |
Manufacturer | |
Manufacturer Product Number | AIT6-20-17P0 |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Sealed |
Type For Male Pins | Features Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 20-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 12 (5), 16 (1) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 5 | 21,14600 € | 105,73 € |
| 10 | 18,57000 € | 185,70 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,21450 € |

