
AIT6-18-1SS | |
|---|---|
DigiKey Part Number | 5664-AIT6-18-1SS-ND |
Manufacturer | |
Manufacturer Product Number | AIT6-18-1SS |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,16000 € | 22,16 € |
| 10 | 20,89100 € | 208,91 € |
| 25 | 19,76000 € | 494,00 € |
| 50 | 18,28140 € | 914,07 € |
| 100 | 17,41450 € | 1.741,45 € |
| Unit Price without VAT: | 22,16000 € |
|---|---|
| Unit Price with VAT: | 26,37040 € |

