
AIT2-24-51SS | |
|---|---|
DigiKey Part Number | 5664-AIT2-24-51SS-ND |
Manufacturer | |
Manufacturer Product Number | AIT2-24-51SS |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 5 | Shielding |
Shell Size - Insert 24-51 | Current Rating (Amps) 46A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 € | 63,19 € |
| 5 | 54,42000 € | 272,10 € |
| 10 | 47,78100 € | 477,81 € |
| Unit Price without VAT: | 63,19000 € |
|---|---|
| Unit Price with VAT: | 75,19610 € |

