
AIT2-20-19SC | |
|---|---|
DigiKey Part Number | 5664-AIT2-20-19SC-ND |
Manufacturer | |
Manufacturer Product Number | AIT2-20-19SC |
Description | CONN RCPT FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Shielding |
Shell Size - Insert 20-19 | Current Rating (Amps) 46A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,29000 € | 40,29 € |
| 5 | 34,68400 € | 173,42 € |
| 10 | 30,46000 € | 304,60 € |
| Unit Price without VAT: | 40,29000 € |
|---|---|
| Unit Price with VAT: | 47,94510 € |

