
AIT2-18-1S0 | |
|---|---|
DigiKey Part Number | 5664-AIT2-18-1S0-ND |
Manufacturer | |
Manufacturer Product Number | AIT2-18-1S0 |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 18-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 5 | 8,41400 € | 42,07 € |
| 10 | 7,38600 € | 73,86 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

