
AIC8-10P | |
|---|---|
DigiKey Part Number | 5664-AIC8-10P-ND |
Manufacturer | |
Manufacturer Product Number | AIC8-10P |
Description | CONTACT PIN 10-12AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size 8 Crimp Silver |
Category | Contact Size 8 |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 10-12 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4 ~ 6mm² |
Part Status Active | Contact Termination Crimp |
Type Power, Machined | Contact Material Copper Alloy |
Contact Type Pin | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

