
AIC4-4S | |
|---|---|
DigiKey Part Number | 5664-AIC4-4S-ND |
Manufacturer | |
Manufacturer Product Number | AIC4-4S |
Description | CONTACT SOCKET 4AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Socket Contact 4 AWG Size 4 Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 4 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,19000 € | 35,19 € |
| Unit Price without VAT: | 35,19000 € |
|---|---|
| Unit Price with VAT: | 41,87610 € |

