Image for AIC0-0S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIC0-0S

DigiKey Part Number
5664-AIC0-0S-ND
Manufacturer
Manufacturer Product Number
AIC0-0S
Description
CONTACT SOCKET 0AWG CRIMP SILVER
Customer Reference
Detailed Description
Socket Contact 0 AWG Size 0 Crimp Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0
Manufacturer
Amphenol Industrial Operations
Wire Gauge or Range - AWG
0 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
50mm²
Part Status
Active
Contact Termination
Crimp
Type
Signal, Machined
Contact Material
Copper Alloy
Contact Type
Socket
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,57000 €65,57 €
Unit Price without VAT:65,57000 €
Unit Price with VAT:78,02830 €