
AIB6UWSB214S-7PS | |
|---|---|
DigiKey Part Number | 5664-AIB6UWSB214S-7PS-ND |
Manufacturer | |
Manufacturer Product Number | AIB6UWSB214S-7PS |
Description | GT 3C 3#16S PIN PLUG |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 14S-7 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,76000 € | 155,76 € |
| Unit Price without VAT: | 155,76000 € |
|---|---|
| Unit Price with VAT: | 185,35440 € |

