
AIB6US22-7PC | |
|---|---|
DigiKey Part Number | 5664-AIB6US22-7PC-ND |
Manufacturer | |
Manufacturer Product Number | AIB6US22-7PC |
Description | CONN PLUG MALE 1POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut, Shielding Device |
Number of Positions 1 | Shielding |
Shell Size - Insert 22-7 | Current Rating (Amps) 150A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1250VAC, 1750VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,40000 € | 147,40 € |
| Unit Price without VAT: | 147,40000 € |
|---|---|
| Unit Price with VAT: | 175,40600 € |

