
AIB6FA28-6SS | |
|---|---|
DigiKey Part Number | 5664-AIB6FA28-6SS-ND |
Manufacturer | |
Manufacturer Product Number | AIB6FA28-6SS |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 28-6 | Current Rating (Amps) 80A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900VAC, 1.25kVDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,68000 € | 127,68 € |
| 5 | 109,95200 € | 549,76 € |
| 10 | 96,54000 € | 965,40 € |
| Unit Price without VAT: | 127,68000 € |
|---|---|
| Unit Price with VAT: | 151,93920 € |

