
AIB6FA24-79SC | |
|---|---|
DigiKey Part Number | 5664-AIB6FA24-79SC-ND |
Manufacturer | |
Manufacturer Product Number | AIB6FA24-79SC |
Description | CONN PLUG FMALE 5P SILVER CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert 24-79 | Current Rating (Amps) 46A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 € | 111,92 € |
| 5 | 96,37800 € | 481,89 € |
| 10 | 84,62500 € | 846,25 € |
| Unit Price without VAT: | 111,92000 € |
|---|---|
| Unit Price with VAT: | 133,18480 € |

