
AIB6A24-10PS | |
|---|---|
DigiKey Part Number | 5664-AIB6A24-10PS-ND |
Manufacturer | |
Manufacturer Product Number | AIB6A24-10PS |
Description | GT 7C 7#8 PIN PLUG |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 24-10 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 € | 68,03 € |
| 10 | 64,14200 € | 641,42 € |
| 25 | 60,68280 € | 1.517,07 € |
| 50 | 56,12740 € | 2.806,37 € |
| 100 | 53,45870 € | 5.345,87 € |
| Unit Price without VAT: | 68,03000 € |
|---|---|
| Unit Price with VAT: | 80,95570 € |

