
AIB6-32-5SC-RDS | |
|---|---|
DigiKey Part Number | 5664-AIB6-32-5SC-RDS-ND |
Manufacturer | |
Manufacturer Product Number | AIB6-32-5SC-RDS |
Description | CONN PLUG FMALE 2P SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 2 | Shielding |
Shell Size - Insert 32-5 | Current Rating (Amps) 150A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900VAC, 1.25kVDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,49000 € | 98,49 € |
| 5 | 84,81200 € | 424,06 € |
| 10 | 74,46800 € | 744,68 € |
| Unit Price without VAT: | 98,49000 € |
|---|---|
| Unit Price with VAT: | 117,20310 € |

