
AIB6-20-27SS | |
|---|---|
DigiKey Part Number | 5664-AIB6-20-27SS-ND |
Manufacturer | |
Manufacturer Product Number | AIB6-20-27SS |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,73000 € | 36,73 € |
| 5 | 31,63400 € | 158,17 € |
| 10 | 27,77500 € | 277,75 € |
| Unit Price without VAT: | 36,73000 € |
|---|---|
| Unit Price with VAT: | 43,70870 € |

