
AIB30F14S-7SX0 | |
|---|---|
DigiKey Part Number | 5664-AIB30F14S-7SX0-ND |
Manufacturer | |
Manufacturer Product Number | AIB30F14S-7SX0 |
Description | GT 3C 3#16S SKT RECP WALL |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet |
Series | Orientation X |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 14S-7 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,10000 € | 21,10 € |
| 10 | 19,89600 € | 198,96 € |
| 25 | 18,81680 € | 470,42 € |
| 50 | 17,40600 € | 870,30 € |
| 100 | 16,58150 € | 1.658,15 € |
| Unit Price without VAT: | 21,10000 € |
|---|---|
| Unit Price with VAT: | 25,10900 € |

