
AIB30-22-7PC | |
|---|---|
DigiKey Part Number | 5664-AIB30-22-7PC-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-22-7PC |
Description | CONN RCPT MALE 1POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 1 | Shielding |
Shell Size - Insert 22-7 | Current Rating (Amps) 150A |
Mounting Type Panel Mount | Voltage Rating 1250VAC, 1750VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| 5 | 24,97800 € | 124,89 € |
| 10 | 21,93600 € | 219,36 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 34,52190 € |

