
AIB30-22-2SS-025 | |
|---|---|
DigiKey Part Number | 5664-AIB30-22-2SS-025-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-22-2SS-025 |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Alloy |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert 22-2 | Current Rating (Amps) 46A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 € | 45,36 € |
| 5 | 39,06200 € | 195,31 € |
| 10 | 34,29300 € | 342,93 € |
| Unit Price without VAT: | 45,36000 € |
|---|---|
| Unit Price with VAT: | 53,97840 € |

