
AIB30-22-14PC-072 | |
|---|---|
DigiKey Part Number | 5664-AIB30-22-14PC-072-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-22-14PC-072 |
Description | GT 19C 19#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet |
Packaging Retail Package | Orientation N |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 19 | Shell Finish Gray Zinc Nickel |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 22-14 | Color Gray |
Mounting Type Panel Mount | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 € | 27,15 € |
| 10 | 25,59900 € | 255,99 € |
| 25 | 24,21360 € | 605,34 € |
| 50 | 22,39480 € | 1.119,74 € |
| 100 | 21,33250 € | 2.133,25 € |
| Unit Price without VAT: | 27,15000 € |
|---|---|
| Unit Price with VAT: | 32,30850 € |

