
AIB30-20-8SC-072-RDS | |
|---|---|
DigiKey Part Number | 5664-AIB30-20-8SC-072-RDS-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-20-8SC-072-RDS |
Description | GT 6C 4#16 2#8 SKT RECP RADSOK |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet |
Packaging Retail Package | Orientation N |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 6 | Shell Finish Gray Zinc Nickel |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 20-8 | Color Gray |
Mounting Type Panel Mount | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,80000 € | 34,80 € |
| 10 | 32,81200 € | 328,12 € |
| 25 | 31,03840 € | 775,96 € |
| 50 | 28,70800 € | 1.435,40 € |
| 100 | 27,34590 € | 2.734,59 € |
| Unit Price without VAT: | 34,80000 € |
|---|---|
| Unit Price with VAT: | 41,41200 € |

