
AIB30-20-18SC | |
|---|---|
DigiKey Part Number | 5664-AIB30-20-18SC-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-20-18SC |
Description | CONN RCPT FMALE 9P SILVER CRIMP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 9 | Shielding |
Shell Size - Insert 20-18 | Current Rating (Amps) 13A, 23A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 10 | 24,62200 € | 246,22 € |
| 25 | 23,28720 € | 582,18 € |
| 50 | 21,54500 € | 1.077,25 € |
| 100 | 20,51660 € | 2.051,66 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

