
AIB30-20-15PS | |
|---|---|
DigiKey Part Number | 5664-AIB30-20-15PS-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-20-15PS |
Description | GT 7C 7#12 PIN RECP WALL |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Solder |
Series | Fastening Type Bayonet |
Packaging Retail Package | Orientation N |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 7 | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 20-15 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,81000 € | 21,81 € |
| 10 | 20,55900 € | 205,59 € |
| 25 | 19,45440 € | 486,36 € |
| 50 | 17,99240 € | 899,62 € |
| 100 | 17,13400 € | 1.713,40 € |
| Unit Price without VAT: | 21,81000 € |
|---|---|
| Unit Price with VAT: | 25,95390 € |

