
AIB30-18-1PS | |
|---|---|
DigiKey Part Number | 5664-AIB30-18-1PS-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-18-1PS |
Description | CONN RCPT MALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 18,33200 € | 183,32 € |
| 25 | 17,33800 € | 433,45 € |
| 50 | 16,03760 € | 801,88 € |
| 100 | 15,27270 € | 1.527,27 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,14550 € |

