
AIB30-18-11PS | |
|---|---|
DigiKey Part Number | 5664-AIB30-18-11PS-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-18-11PS |
Description | CONN RCPT MALE 5P SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert 18-11 | Current Rating (Amps) 23A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 10 | 18,02600 € | 180,26 € |
| 25 | 17,04880 € | 426,22 € |
| 50 | 15,77420 € | 788,71 € |
| 100 | 15,02620 € | 1.502,62 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |

