
AIB30-14S-6PS | |
|---|---|
DigiKey Part Number | 5664-AIB30-14S-6PS-ND |
Manufacturer | |
Manufacturer Product Number | AIB30-14S-6PS |
Description | CONN RCPT MALE 6P SOLDER CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| 10 | 13,93000 € | 139,30 € |
| 25 | 13,18200 € | 329,55 € |
| 50 | 12,18760 € | 609,38 € |
| 100 | 11,60960 € | 1.160,96 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

