
AIB2-32-5SS-072 | |
|---|---|
DigiKey Part Number | 5664-AIB2-32-5SS-072-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-32-5SS-072 |
Description | GT 2C 2#0 SKT RECP BOX |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Solder |
Series | Fastening Type Bayonet |
Packaging Retail Package | Orientation N |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 2 | Shell Finish Gray Zinc Nickel |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 32-5 | Color Gray |
Mounting Type Panel Mount | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,33000 € | 72,33 € |
| 10 | 68,18700 € | 681,87 € |
| 25 | 64,50760 € | 1.612,69 € |
| 50 | 59,67140 € | 2.983,57 € |
| 100 | 56,82430 € | 5.682,43 € |
| Unit Price without VAT: | 72,33000 € |
|---|---|
| Unit Price with VAT: | 86,07270 € |

