
AIB2-28-21SC-B30 | |
|---|---|
DigiKey Part Number | 5664-AIB2-28-21SC-B30-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-28-21SC-B30 |
Description | CONN RCPT FMALE 37POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Shielding |
Shell Size - Insert 28-21 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Orientation N (Normal) | Insert Material Neoprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,78000 € | 110,78 € |
| 5 | 95,39200 € | 476,96 € |
| 10 | 83,75800 € | 837,58 € |
| Unit Price without VAT: | 110,78000 € |
|---|---|
| Unit Price with VAT: | 131,82820 € |

