
AIB2-24-28SC | |
|---|---|
DigiKey Part Number | 5664-AIB2-24-28SC-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-24-28SC |
Description | CONN RCPT FMALE 24P SILVER CRIMP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-28 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 200VAC, 250VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,85000 € | 35,85 € |
| 10 | 33,80100 € | 338,01 € |
| 25 | 31,97320 € | 799,33 € |
| 50 | 29,57660 € | 1.478,83 € |
| 100 | 28,16570 € | 2.816,57 € |
| Unit Price without VAT: | 35,85000 € |
|---|---|
| Unit Price with VAT: | 42,66150 € |

